Velleman BH18650-1 Battery Tray 1x 18650 High-Quality Robust Holder |
10-8761
|
|
Despatched same day - 32 in stockAdditional quantity lead time 6 weeks
|
3+ £2.03
Price per unit Ex VAT
|
18650 |
Cable |
Wires |
|
Black |
|
|
1 |
|
|
Battery tray |
Chemical resistant plastic |
Velleman BH331A Battery Tray 3x AA 58x48x17mm High-Quality Holder |
10-8762
|
|
Despatched within 4 working days - 79 in stock
|
10+ £0.745
Price per unit Ex VAT
|
AA |
Cable |
|
(L x W x H) 58 x 48 x 17 mm |
Black |
17mm |
58mm |
3 |
48mm |
|
Battery tray |
Chemical resistant plastic |
Velleman BH341BSAA Battery Tray 4x AA 70x65x19mm High-Quality Holder |
10-8763
|
|
Despatched same day - 2 in stockAdditional quantity lead time 8 weeks
|
2+ £2.45
Price per unit Ex VAT
|
AA |
Cable |
Wires |
(L x W x H) 70 x 65 x 19 mm |
Black |
19mm |
70mm |
4 |
65mm |
|
Battery tray |
Chemical resistant plastic |
Velleman BH431A Battery Tray 3x AAA 53x38x13mm High-Quality and Robust |
10-8764
|
|
Despatched within 4 working days - 74 in stock
|
5+ £1.32
Price per unit Ex VAT
|
AAA |
Cable |
|
(L x W x H) 53 x 38 x 13 mm |
Black |
13mm |
53mm |
3 |
38mm |
|
Battery tray |
Chemical resistant plastic |
Velleman BH443D Battery Holder 4x AAA Solder Lug 53x27x25mm Robust |
10-8765
|
|
Despatched within 4 working days - 35 in stock
|
10+ £0.537
Price per unit Ex VAT
|
AAA |
Solder lug |
Solder tag |
(L x W x H) 53 x 27 x 25 mm |
Black |
25mm |
53mm |
4 |
27mm |
L for 4 Micro |
Battery tray |
Chemical resistant plastic |
Velleman BH980 Battery Tray 1x9V PP3 23x17x26mm Robust Holder |
10-8766
|
|
Despatched within 4 working days - 73 in stock
|
5+ £1.10
| 5+ |
£1.10 |
| 10+ |
£1.02 |
| 50+ |
£0.957 |
Price per unit Ex VAT
|
9V PP3 |
|
|
(L x W x H) 23 x 17 x 26 mm |
Silver |
26mm |
23mm |
1 |
17mm |
|
Battery tray |
Chemical resistant plastic |
Velleman BH9V Battery Tray 1x9V PP3 55x31x20mm High-Quality Robust Holder |
10-8767
|
|
Despatched within 4 working days - 93 in stock
|
3+ £1.36
Price per unit Ex VAT
|
9V PP3 |
Cable |
Wires |
(L x W x H) 55 x 31 x 20 mm |
Black |
20mm |
55mm |
1 |
31mm |
|
Battery tray |
Chemical resistant plastic |