Velleman BH980 Battery Tray 1x9V PP3 23x17x26mm Robust Holder

MPN
BH980
Brand
Velleman
EAN-13
5410329301088
Order Code
10-8766
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.02
50+ £0.957
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Velleman BH980 battery tray is a compact holder designed for a single 9V PP3 battery, measuring 23 x 17 x 26 mm. It features a PP3 clip for secure battery connection and is ideal for use in portable electronics or DIY projects. Suitable for both regular and rechargeable battery types, this accessory ensures stable performance and easy installation.
Type Battery tray
Battery Size 9V PP3
Dim (L x W x H) 23 x 17 x 26 mm
Factory colour Silver
Height 26mm
Length 23mm
Material (details) Chemical resistant plastic
Number of Cells 1
Width 17mm

Reviews

Be the first to submit a review

Trustpilot