Velleman BH431A Battery Tray 3x AAA 53x38x13mm High-Quality and Robust

MPN
BH431A
Brand
Velleman
EAN-13
5410329390815
Order Code
10-8764
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Velleman BH431A is a compact battery tray designed to hold 3 AAA batteries with dimensions of 53 x 38 x 13 mm. This accessory is ideal for securely housing batteries in electronic devices, providing a reliable connection and organisation. It is commonly used in DIY electronics projects and small battery-powered devices.
Type Battery tray
Battery Size AAA
Connector Cable
Dim (L x W x H) 53 x 38 x 13 mm
Factory colour Black
Height 13mm
Length 53mm
Material (details) Chemical resistant plastic
Number of Cells 3
Width 38mm

Reviews

Be the first to submit a review

Trustpilot