Velleman BH341BSAA Battery Tray 4x AA 70x65x19mm High-Quality Holder

MPN
BH341BS
Brand
Velleman
EAN-13
5410329297992
Order Code
10-8763
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockAdditional quantity lead time 8 weeks

The Velleman BH341BSAA battery tray securely holds four AA batteries, measuring 70 by 65 by 19 mm. It is designed as a reliable battery holder, ideal for electronic projects and DIY applications. This accessory ensures efficient power management for rechargeable battery setups.
Type Battery tray
Battery Size AA
Number of Cells 4
Mount Wires
Connector Cable
Dim (L x W x H) 70 x 65 x 19 mm
Factory colour Black
Height 19mm
Length 70mm
Material (details) Chemical resistant plastic
Width 65mm

Reviews

Be the first to submit a review

Trustpilot