Velleman BH331A Battery Tray 3x AA 58x48x17mm High-Quality Holder

MPN
BH331A
Brand
Velleman
EAN-13
5410329300180
Order Code
10-8762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.745
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Velleman manufactures the BH331A battery tray designed to hold three AA batteries, measuring 58 x 48 x 17 mm. This battery accessory securely accommodates rechargeable or standard batteries with a durable holder and clip system. It is commonly used in electronic projects, DIY devices, and battery-powered equipment.
Type Battery tray
Battery Size AA
Connector Cable
Dim (L x W x H) 58 x 48 x 17 mm
Factory colour Black
Height 17mm
Length 58mm
Material (details) Chemical resistant plastic
Number of Cells 3
Width 48mm

Reviews

Be the first to submit a review

Trustpilot