Value 17.99.0097 Laptop stand lightweight aluminium adjustable height |
18-3897
|
|
Despatched within 4 working days - 4 in stock
|
1+ £20.39
Price per unit Ex VAT
|
Yes |
Laptop stand |
|
No |
|
|
Grey |
(L x W x H) 30 x 40 x 8 mm |
|
8mm |
30mm |
|
Laptop stand |
|
35,6 cm (14") |
704.6g |
40mm |
No |
Value 17.99.1097 Laptop raiser VESA mount compatible for stands and coolers |
18-3898
|
|
Despatched within 4 working days - 4 in stock
|
1+ £27.61
Price per unit Ex VAT
|
Yes |
Monitor mount |
|
No |
|
|
Black |
(L x W x H) 218 x 310 x 39 mm |
|
39mm |
218mm |
|
Laptop raiser |
Zubehör TFT/LCD-TV |
|
547.9g |
310mm |
|
Value 17.99.1120 Monitor wall mount black for PC monitor stands and brackets |
18-3901
|
|
Available to back orderBack order, lead time 8 days
|
1+ £8.23
Price per unit Ex VAT
|
No |
|
No |
|
8kg |
1 |
Black |
|
No |
|
|
No |
Monitor wall mount |
Zubehör TFT/LCD-TV |
"61 cm (24"")" |
0.5 |
|
|
Value 17.99.1121 Monitor wall mount Black for PC displays |
18-3903
|
|
Despatched within 4 working days - 26 in stock
|
1+ £12.34
Price per unit Ex VAT
|
No |
|
No |
|
8kg |
1 |
Black |
|
No |
|
|
No |
Monitor wall mount |
Zubehör TFT/LCD-TV |
"61 cm (24"")" |
0.6 |
|
|
Value 17.99.1183 Monitor desk mount Black Height-adjustable Rotatable |
18-3907
|
|
Despatched within 4 working days - 7 in stock
|
1+ £60.76
| 1+ |
£60.76 |
| 10+ |
£59.64 |
| 50+ |
£59.52 |
Price per unit Ex VAT
|
No |
Monitor mount |
No |
|
18kg |
2 |
Black |
|
No |
|
|
No |
Monitor desk mount |
Zubehör TFT/LCD-TV |
43,2 cm (17") - 81,3 cm (32") |
4.9kg |
|
|
Value 17.99.1191 Monitor wall mount Black Height-adjustable Rotatable |
18-3908
|
|
Despatched within 4 working days - 13 in stock
|
1+ £31.95
Price per unit Ex VAT
|
No |
|
No |
|
8kg |
1 |
Black |
|
No |
|
|
No |
Monitor wall mount |
Zubehör TFT/LCD-TV |
|
2.1 |
|
|