Value 17.99.1191 Monitor wall mount Black Height-adjustable Rotatable

MPN
17.99.1191
Brand
Value
EAN-13
7630049613003
Order Code
18-3908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £37.59 £31.95
10+ £31.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Value 17.99.1191 monitor wall mount is a robust solution for securely mounting displays. Designed in a black finish, this mount is not only height-adjustable but also rotatable, providing versatile positioning options for monitors. It is suitable for use in engineering environments, such as design studios or control rooms, where space efficiency and screen visibility are critical. This mount's adjustability allows for ergonomic viewing angles, which enhances comfort and productivity for users who require frequent monitor adjustments for precision work. With its reliable design and flexibility, the Value 17.99.1191 is an ideal choice for various technical applications demanding robust and adaptable display mounting solutions.
Adjustable Height No
Rotation No
Max. load Capacity 8kg
Add-on displays 1
Apple-compatible No
Colour Black
Pneumatic technology No
Product Type Monitor wall mount
Product type description Zubehör TFT/LCD-TV
Weight 2.1

Reviews

Be the first to submit a review

Trustpilot