Value 17.99.1121 Monitor wall mount Black for PC displays

MPN
17.99.1121
Brand
Value
EAN-13
7611990191376
Order Code
18-3903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Value 17.99.1121 Monitor Wall Mount is a sturdy, versatile mounting solution designed for black PC displays. This high-quality product falls under the category of displays, mounts, and docking stations, and is characterised by its durable steel construction and a sleek, minimalist design that facilitates seamless integration in various environments. Engineered to securely support monitors, it is ideal for optimising workspace arrangements, providing both ergonomic benefits and the flexibility to adjust the viewing angle to suit user preferences. The mount is suitable for use in offices, control rooms, and any technical setting requiring secure monitor installation. Its design ensures compatibility with standard VESA mounts, enhancing its adaptability across a wide range of display types.
Adjustable Height No
Rotation No
Max. load Capacity 8kg
Add-on displays 1
Apple-compatible No
Colour Black
Pneumatic technology No
Product Type Monitor wall mount
Product type description Zubehör TFT/LCD-TV
Suitable For "61 cm (24"")"
Weight 0.6

Reviews

Be the first to submit a review

Trustpilot