Value 17.99.1183 Monitor desk mount Black Height-adjustable Rotatable

MPN
17.99.1183
Brand
Value
EAN-13
7630049627673
Order Code
18-3907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £71.48 £60.76
10+ £59.64
50+ £59.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Value 17.99.1183 is a robust monitor desk mount engineered to support dual monitors ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches). This desk mount, finished in black, is height-adjustable and rotatable, offering adaptability and ergonomic optimisation for various workstation configurations. Designed for use in engineering and office environments, the mount ensures efficient use of desk space by elevating monitors to eye level, which can significantly reduce neck strain during prolonged use. Its durable construction is suitable for applications requiring frequent monitor adjustments, such as dynamic shared workstations or technical support stations. The combination of its adaptability and robust design makes it an effective solution for enhancing productivity in professional settings.
Adjustable Height No
Rotation No
Type Monitor mount
Max. load Capacity 18kg
Add-on displays 2
Apple-compatible No
Colour Black
Pneumatic technology No
Product Type Monitor desk mount
Product type description Zubehör TFT/LCD-TV
Suitable For 43,2 cm (17") - 81,3 cm (32")
Weight 4.9kg

Reviews

Be the first to submit a review

Trustpilot