Value 17.99.1097 Laptop raiser VESA mount compatible for stands and coolers

MPN
17.99.1097
Brand
Value
EAN-13
7630049621558
Order Code
18-3898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Value 17.99.1097 Laptop Raiser offers a VESA mount compatible solution designed specifically for integration with stands and coolers. As a notable entry in the category of displays, mounts, and docking stations, this product facilitates adjustable positioning to optimise ergonomic configurations in a workspace. Engineered for precision, it supports a secure and robust attachment to various VESA mount standards, ensuring versatility in application. Typical uses include enhancing the functionality of workstations by elevating laptops to eye level, which can improve posture while working alongside multiple display setups. Designed with compatibility and functionality in mind, it is suitable for both professional and personal environments where efficient space utilisation is essential.
Type Monitor mount
Adjustable Height Yes
Integral Fan No
Colour Black
Dimensions (L x W x H) 218 x 310 x 39 mm
Height 39mm
Length 218mm
Product Type Laptop raiser
Product type description Zubehör TFT/LCD-TV
Weight 547.9g
Width 310mm

Reviews

Be the first to submit a review

Trustpilot