Value 17.99.1120 Monitor wall mount black for PC monitor stands and brackets

MPN
17.99.1120
Brand
Value
EAN-13
7611990191369
Order Code
18-3901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Value 17.99.1120 is a monitor wall mount engineered for securely attaching PC monitors to vertical surfaces, providing a reliable and efficient solution for display mounting needs. Designed for use with various types of flat-panel monitors, this black wall mount is crafted from durable materials to ensure stability and long-term performance. Its versatile design accommodates a range of monitor sizes commonly found in office environments, making it a suitable choice for enhancing workspace ergonomics by freeing up desk space. This mount is particularly advantageous in engineering settings where workstation space optimisation and flexible monitor positioning are critical.
Adjustable Height No
Rotation No
Max. load Capacity 8kg
Add-on displays 1
Apple-compatible No
Colour Black
Pneumatic technology No
Product Type Monitor wall mount
Product type description Zubehör TFT/LCD-TV
Suitable For "61 cm (24"")"
Weight 0.5

Reviews

Be the first to submit a review

Trustpilot