Value 17.99.0097 Laptop stand lightweight aluminium adjustable height

MPN
17.99.0097
Brand
Value
EAN-13
7630049621305
Order Code
18-3897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Value 17.99.0097 Laptop Stand from Value is engineered as a lightweight, adjustable-height accessory, designed for optimal display positioning within office and engineering environments. Constructed from durable aluminium, this stand offers stability while maintaining portability, making it suitable for use in diverse settings, including workstations and laboratories. Its compatibility with various laptop sizes enhances its versatility, accommodating different computational tasks and facilitating ergonomic work practices by allowing users to adjust screen height to prevent strain. This engineering solution is ideal for professionals looking to create efficient, space-saving desktop configurations, integrating seamlessly with other displays, mounts, and docking stations typically found in technical and office setups.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Grey
Dimensions (L x W x H) 30 x 40 x 8 mm
Height 8mm
Length 30mm
Product Type Laptop stand
Suitable For 35,6 cm (14")
Weight 704.6g
Width 40mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot