V-TAC 76151 LED Outdoor Wall Light 18W Monochrome White EEC: F |
10-9424
|
|
Despatched within 4 working days - 21 in stock
|
1+ £8.28
Price per unit Ex VAT
|
3000K |
IP44 |
18W |
63mm |
Warm white |
3000 K |
(Ø x L) 63 mm x 250 mm |
250mm |
1830lm |
560g |
LED outdoor wall light |
LED (monochrome) |
15000 |
80 Ra |
No |
F (A - G) |
White |
Yes |
45°C |
-20°C |
V-TAC 76161 V-TAC VT-8618W-RD-N LED Outdoor Wall Light 18W White |
10-9425
|
|
Despatched within 4 working days - 23 in stock
|
1+ £8.28
Price per unit Ex VAT
|
4000K |
IP44 |
18W |
63mm |
Neutral white |
4000 K |
(Ø x L) 63 mm x 250 mm |
250mm |
1830lm |
560g |
LED outdoor wall light |
LED (monochrome) |
15000 |
80 Ra |
No |
F (A - G) |
White |
Yes |
45°C |
-20°C |
V-TAC 76181 Outdoor LED Wall Light 24W White Monochrome EEC: F |
10-9426
|
|
|
1+ £13.19
Price per unit Ex VAT
|
3000K |
|
24W |
60mm |
Warm white |
3000 K |
(Ø x L) 60 mm x 295 mm |
295mm |
2500lm |
710g |
LED outdoor wall light |
LED (monochrome) |
15000 |
80 Ra |
No |
F (A - G) |
White |
Yes |
45°C |
-20°C |
V-TAC 76191 LED Outdoor Wall Light 24W White Monochrome EEC: F |
10-9427
|
|
Despatched within 4 working days - 8 in stock
|
1+ £15.00
Price per unit Ex VAT
|
4000K |
IP44 |
24W |
60mm |
Neutral white |
4000 K |
(Ø x L) 60 mm x 295 mm |
295mm |
2500lm |
710g |
LED outdoor wall light |
LED (monochrome) |
15000 |
80 Ra |
No |
F (A - G) |
White |
Yes |
45°C |
-20°C |
V-TAC 76211 LED Outdoor Wall Light 36W White Monochrome EEC F |
10-9428
|
|
|
1+ £19.57
Price per unit Ex VAT
|
3000K |
|
36W |
61mm |
Warm white |
3000 K |
(Ø x L) 61 mm x 350 mm |
350mm |
3820lm |
1000g |
LED outdoor wall light |
LED (monochrome) |
15000 |
80 Ra |
No |
F (A - G) |
White |
Yes |
45°C |
-20°C |
V-TAC 76221 LED Outdoor Wall Light 36W White Monochrome EEC F |
10-9429
|
|
|
1+ £19.57
Price per unit Ex VAT
|
4000K |
|
36W |
61mm |
Neutral white |
4000 K |
(Ø x L) 61 mm x 350 mm |
350mm |
3820lm |
1000g |
LED outdoor wall light |
LED (monochrome) |
15000 |
80 Ra |
No |
F (A - G) |
White |
Yes |
45°C |
-20°C |