V-TAC 76161 V-TAC VT-8618W-RD-N LED Outdoor Wall Light 18W White

MPN
76161
Brand
V-TAC
EAN-13
3800170211674
Order Code
10-9425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.74 £8.28
10+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The V-TAC 76161 VT-8618W-RD-N is an LED outdoor wall light with a power consumption of 18 W, finished in white. It falls under energy efficiency class F in the A-G scale. This V-TAC light is ideal for illuminating outdoor spaces with its monochrome LED design.
Type LED outdoor wall light
Colour Temperature 4000K
IP Rating IP44
Power 18W
(Ø) 63mm
Bulb Type LED (monochrome)
Circuits 15000
Colour Neutral white
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Dim (Ø x L) 63 mm x 250 mm
Dimmable No
Energy efficiency rating F (A - G)
Factory colour White
Length 250mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 20000h
Protection Class IP44
Total luminous flux 1830lm
Weight 560g

Reviews

Be the first to submit a review

Trustpilot