V-TAC 76221 LED Outdoor Wall Light 36W White Monochrome EEC F

MPN
76221
Brand
V-TAC
EAN-13
3800170211735
Order Code
10-9429
Country of Origin
China
View Full Product Range (6)

Discontinued


The V-TAC 76221 VT-8630W-RD-N LED outdoor wall light is a 36 W, monochrome lighting fixture with an energy efficiency class of F. Designed for outdoor use, it features a sleek white finish, ideal for enhancing exterior spaces. Perfect for illuminating patios, gardens, and entrances, this durable light provides reliable performance in various weather conditions.
Type LED outdoor wall light
Colour Temperature 4000K
Power 36W
(Ø) 61mm
Bulb Type LED (monochrome)
Circuits 15000
Colour Neutral white
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Dim (Ø x L) 61 mm x 350 mm
Dimmable No
Energy efficiency rating F (A - G)
Factory colour White
Length 350mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 20000h
Protection Class IP44
Total luminous flux 3820lm
Weight 1000g

Trustpilot