V-TAC 76181 Outdoor LED Wall Light 24W White Monochrome EEC: F

MPN
76181
Brand
V-TAC
EAN-13
3800170211698
Order Code
10-9426
Country of Origin
China
View Full Product Range (6)

Discontinued


The V-TAC 76181 VT-8624W-RD-N is a 24 W LED outdoor wall light in white, offering durable and efficient monochrome lighting. This product falls under energy efficiency class F, suitable for garden and exterior applications. It is designed by V-TAC for robust outdoor illumination.
Type LED outdoor wall light
Colour Temperature 3000K
Power 24W
(Ø) 60mm
Bulb Type LED (monochrome)
Circuits 15000
Colour Warm white
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Dim (Ø x L) 60 mm x 295 mm
Dimmable No
Energy efficiency rating F (A - G)
Factory colour White
Length 295mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 20000h
Protection Class IP44
Total luminous flux 2500lm
Weight 710g

Trustpilot