V-TAC 76151 LED Outdoor Wall Light 18W Monochrome White EEC: F

MPN
76151
Brand
V-TAC
EAN-13
3800170211667
Order Code
10-9424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.74 £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The V-TAC 76151 LED outdoor wall light features monochrome lighting with a power consumption of 18 watts, making it energy efficient. It is suitable for outdoor settings, providing reliable and bright illumination. Ideal for enhancing exterior spaces, this fixture combines functionality with a sleek white design.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP44
Power 18W
(Ø) 63mm
Bulb Type LED (monochrome)
Circuits 15000
Colour Warm white
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Dim (Ø x L) 63 mm x 250 mm
Dimmable No
Energy efficiency rating F (A - G)
Factory colour White
Length 250mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 20000h
Protection Class IP44
Total luminous flux 1830lm
Weight 560g

Reviews

Be the first to submit a review

Trustpilot