V-TAC 76191 LED Outdoor Wall Light 24W White Monochrome EEC: F

MPN
76191
Brand
V-TAC
EAN-13
3800170211704
Order Code
10-9427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

V-TAC's VT-8624W-RD-N is a 24 W LED outdoor wall light in white. It features high energy efficiency with an EEC rating of F, suitable for outdoor environments. Typical applications include illuminating gardens, driveways, and building exteriors.
Type LED outdoor wall light
Colour Temperature 4000K
IP Rating IP44
Power 24W
(Ø) 60mm
Bulb Type LED (monochrome)
Circuits 15000
Colour Neutral white
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Dim (Ø x L) 60 mm x 295 mm
Dimmable No
Energy efficiency rating F (A - G)
Factory colour White
Length 295mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 20000h
Protection Class IP44
Total luminous flux 2500lm
Weight 710g

Reviews

Be the first to submit a review

Trustpilot