V-TAC 76211 LED Outdoor Wall Light 36W White Monochrome EEC F

MPN
76211
Brand
V-TAC
EAN-13
3800170211728
Order Code
10-9428
Country of Origin
China
View Full Product Range (6)

Discontinued


V-TAC 76211 LED outdoor wall light is a 36 W monochrome unit in white. It is ideal for enhancing exterior areas with reliable illumination. This product is typically used for outdoor lighting applications.
Type LED outdoor wall light
Colour Temperature 3000K
Power 36W
(Ø) 61mm
Bulb Type LED (monochrome)
Circuits 15000
Colour Warm white
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Dim (Ø x L) 61 mm x 350 mm
Dimmable No
Energy efficiency rating F (A - G)
Factory colour White
Length 350mm
Light bulb included Yes
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 20000h
Protection Class IP44
Total luminous flux 3820lm
Weight 1000g

Trustpilot