TRU COMPONENTS TC-13599528 Toggle switch 250V AC 16A Off/On IP65 latching |
18-2977
|
|
Despatched within 4 working days - 313 in stock
|
3+ £2.01
Price per unit Ex VAT
|
DPST |
On-Off |
16A |
0/1 |
Area illumination |
Blue |
Glow lamp |
|
Red |
(L x W x H) 38 x 29 x 40.5 mm |
22 x 30.2mm |
40.5mm |
IP65 (front) |
38mm |
4 |
0/I |
2 x Off/On |
TC-13599528 |
29mm |
Panel mount |
TRU COMPONENTS TC-13599532 Toggle switch 250V AC 16A 2x Off/On IP65 latch |
18-2978
|
|
Despatched within 4 working days - 927 in stock
|
3+ £1.93
Price per unit Ex VAT
|
DPST |
On-Off |
16A |
0/1 |
Area illumination |
Green |
Glow lamp |
|
Green |
(L x W x H) 38 x 29 x 40.5 mm |
22 x 30.2mm |
40.5mm |
IP65 (front) |
38mm |
4 |
0/I |
2 x Off/On |
TC-13599532 |
29mm |
Panel mount |
TRU COMPONENTS TC-13599536 Toggle switch 250V 16A Off/On latch Rocker |
18-2979
|
|
Despatched within 4 working days - 1,256 in stock
|
5+ £0.940
Price per unit Ex VAT
|
SPDT |
On-Off |
16A |
0/1 |
Area illumination |
Green |
Glow lamp |
|
Green |
(L x W x H) 30.5 x 13.8 x 38 mm |
10.3 x 28mm |
38mm |
|
30.5mm |
3 |
0/I |
1 x Off/On |
TC-13599536 |
13.8mm |
Panel mount |
TRU COMPONENTS TC-13599540 Toggle switch 250V AC 16A Off/On latch |
18-2980
|
|
Despatched within 4 working days - 1,175 in stock
|
5+ £0.940
Price per unit Ex VAT
|
SPDT |
On-Off |
16A |
0/1 |
Area illumination |
Blue |
Glow lamp |
|
Red |
(L x W x H) 30.5 x 13.8 x 38 mm |
10.3 x 28mm |
38mm |
|
30.5mm |
3 |
0/I |
1 x Off/On |
TC-13599540 |
13.8mm |
Panel mount |
TRU COMPONENTS TC-13599544 Toggle switch 250V 6A On/Off/On latch Rocker Switch |
18-2981
|
|
Despatched same day - 150 in stockBack-order availability date - 07/11/2026
|
10+ £0.613
Price per unit Ex VAT
|
SPDT |
On-Off-On |
6A |
I/0/II |
None |
None |
|
Black |
|
(L x W x H) 21 x 15 x 24.7 mm |
13 x 19.4mm |
24.7mm |
|
21mm |
3 |
I/0/II |
1 x On/Off/On |
TC-13599544 |
15mm |
Panel mount |
TRU COMPONENTS TC-13599548 Toggle switch 250V 16A Off/On latch |
18-2982
|
|
Despatched within 4 working days - 773 in stock
|
5+ £0.940
Price per unit Ex VAT
|
SPDT |
On-Off |
16A |
0/1 |
Area illumination |
Blue |
Glow lamp |
|
Red |
(L x W x H) 30.5 x 13.8 x 38 mm |
10.3 x 28mm |
38mm |
|
30.5mm |
3 |
0/I |
1 x Off/On |
TC-13599548 |
13.8mm |
Panel mount |