TRU COMPONENTS TC-13599532 Toggle switch 250V AC 16A 2x Off/On IP65 latch

MPN
TC-13599532
EAN-13
4064161476247
Order Code
18-2978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,246 in stock

TRU COMPONENTS TC-13599532 is a resilient rocker switch designed to manage electrical currents up to 250 V AC and 16 A. This switch features a 2-position Off/On mechanism with a latching function that ensures a stable operational status, ideal for applications that require secure and reliable switch engagement. With an IP65 rating on the front, it provides excellent protection against dust and water ingress, making it suitable for use in harsh industrial environments or external control panels. Typically, this switch is utilised in control circuits, instrumentation panels, and machinery where enhanced durability and protection are paramount. Its robust design delivers consistent performance, catering to the rigorous demands of professional engineering settings.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type Area illumination
Illumination Colour Green
Bulb Type Glow lamp
Colour Green
Contact Material Cu-alloy, nickel plated
Contact Resistance <20mΩ
Content 1
Dimensions (L x W x H) 38 x 29 x 40.5 mm
Durability 300,000 switching cycles
Electrical lifespan 300,000 switching cycles
Front panel cut-out 22 x 30.2mm
Front panel thickness 2mm
Height 40.5mm
IP Rating IP65 (front)
Length 38mm
Material Thermoplastic
Maximum Temperature 80°C
Min. temperature -10°C
Number of pins 4
Print motif 0/I
Product Type Toggle switch
Switch position 2 x Off/On
Type TC-13599532
Voltage Rating 250V AC
Width 29mm

Reviews

Be the first to submit a review

Trustpilot