TRU COMPONENTS TC-13599536 Toggle switch 250V 16A Off/On latch Rocker

MPN
TC-13599536
EAN-13
4064161476254
Order Code
18-2979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,280 in stock

TRU COMPONENTS TC-13599536 is a rocker switch designed for reliable electrical operation in various applications. This robust switch is rated for a maximum voltage of 250 V AC and a current capacity of 16 A, making it suitable for demanding electrical tasks. It features a single Off/On position, controlled by a latch mechanism, ensuring secure and stable switching performance. The rocker design allows for ease of use, making it ideal for applications in appliances, lighting control, and power distribution systems that require a straightforward and efficient switching solution. Its durable construction ensures long-lasting performance in environments where dependability is critical.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type Area illumination
Illumination Colour Green
Bulb Type Glow lamp
Colour Green
Contact Material Cu-alloy, nickel plated
Contact Resistance <20mΩ
Content 1
Dimensions (L x W x H) 30.5 x 13.8 x 38 mm
Durability 300,000 switching cycles
Electrical lifespan 300,000 switching cycles
Front panel cut-out 10.3 x 28mm
Front panel thickness 2mm
Height 38mm
Length 30.5mm
Material Thermoplastic
Maximum Temperature 80°C
Min. temperature -10°C
Number of pins 3
Print motif 0/I
Product Type Toggle switch
Switch position 1 x Off/On
Type TC-13599536
Voltage Rating 250V AC
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot