TRU COMPONENTS TC-13599528 Toggle switch 250V AC 16A Off/On IP65 latching

MPN
TC-13599528
EAN-13
4064161476230
Order Code
18-2977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 755 in stock

TRU COMPONENTS TC-13599528 is a high-quality toggle switch designed for reliable operation in demanding environments. This switch can handle voltages up to 250 V AC and a current of 16 A, making it suitable for a wide range of electrical applications where robust connectivity is essential. The IP65 rating ensures the switch is dust-tight and protected against water jets, which is particularly beneficial for outdoor or industrial settings. With its latching mechanism, it offers a stable Off/On function, providing secure user control in machinery, control panels, and automation systems. The switch's engineering design prioritises durability and efficiency, making it a dependable choice for engineers looking for a reliable component in high-stress electrical environments.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type Area illumination
Illumination Colour Blue
Bulb Type Glow lamp
Colour Red
Contact Material Cu-alloy, nickel plated
Contact Resistance <20mΩ
Content 1
Dimensions (L x W x H) 38 x 29 x 40.5 mm
Durability 300,000 switching cycles
Electrical lifespan 300,000 switching cycles
Front panel cut-out 22 x 30.2mm
Front panel thickness 2mm
Height 40.5mm
IP Rating IP65 (front)
Length 38mm
Material Thermoplastic
Maximum Temperature 80°C
Min. temperature -10°C
Number of pins 4
Print motif 0/I
Product Type Toggle switch
Switch position 2 x Off/On
Type TC-13599528
Voltage Rating 250V AC
Width 29mm

Reviews

Be the first to submit a review

Trustpilot