TRU COMPONENTS TC-13599540 Toggle switch 250V AC 16A Off/On latch

MPN
TC-13599540
EAN-13
4064161476261
Order Code
18-2980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 399 in stock

TRU COMPONENTS TC-13599540 is a robust toggle switch designed to handle electrical loads of up to 250 V AC and 16 A. Engineered for durability, this single-pole, Off/On latch switch is well-suited for applications requiring reliable manual control within various electrical setups. The rocker switch style, which is integral to its design, provides a clear tactile response, making it ideal for use in industrial machinery control panels, domestic appliances, and commercial equipment. Its durable construction ensures it can withstand frequent operation, making it a dependable choice for engineers looking to implement mechanical switching solutions in their systems.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type Area illumination
Illumination Colour Blue
Bulb Type Glow lamp
Colour Red
Contact Material Cu-alloy, nickel plated
Contact Resistance <20mΩ
Content 1
Dimensions (L x W x H) 30.5 x 13.8 x 38 mm
Durability 300,000 switching cycles
Electrical lifespan 300,000 switching cycles
Front panel cut-out 10.3 x 28mm
Front panel thickness 2mm
Height 38mm
Length 30.5mm
Material Thermoplastic
Maximum Temperature 80°C
Min. temperature -10°C
Number of pins 3
Print motif 0/I
Product Type Toggle switch
Switch position 1 x Off/On
Type TC-13599540
Voltage Rating 250V AC
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot