TRU COMPONENTS TC-13599548 Toggle switch 250V 16A Off/On latch

MPN
TC-13599548
EAN-13
4064161476285
Order Code
18-2982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 787 in stock

TRU COMPONENTS TC-13599548 is a robust toggle switch designed for reliable performance in electrical circuits. As a rocker switch rated for 250 V AC and 16 A, it supports high-capacity applications with an Off/On latch configuration, ensuring firm and precise switching action. This single-pole device is commonly employed in various engineering settings, such as industrial equipment, control panels, and appliance controls, where its durable construction aids in maintaining operational integrity under frequent use. Additionally, the switch's build quality and specifications make it suitable for integration into systems requiring dependable manual circuit control.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type Area illumination
Illumination Colour Blue
Bulb Type Glow lamp
Colour Red
Contact Material Cu-alloy, nickel plated
Contact Resistance <20mΩ
Content 1
Dimensions (L x W x H) 30.5 x 13.8 x 38 mm
Durability 300,000 switching cycles
Electrical lifespan 300,000 switching cycles
Front panel cut-out 10.3 x 28mm
Front panel thickness 2mm
Height 38mm
Length 30.5mm
Material Thermoplastic
Maximum Temperature 80°C
Min. temperature -10°C
Number of pins 3
Print motif 0/I
Product Type Toggle switch
Switch position 1 x Off/On
Type TC-13599548
Voltage Rating 250V AC
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot