TRU COMPONENTS TC-13599544 Toggle switch 250V 6A On/Off/On latch Rocker Switch

MPN
TC-13599544
EAN-13
4064161476278
Order Code
18-2981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,296 in stock

TRU COMPONENTS TC-13599544 is a toggle switch designed to provide reliable circuit control in diverse applications. This rocker switch supports a maximum voltage of 250 V AC and a current rating of 6 A, making it suitable for use in electrical systems requiring versatile switching capabilities. It features an On/Off/On latch configuration, enabling it to maintain a stable state in either the 'on' or 'off' positions, which is ideal for use in both industrial and domestic settings. Common applications for the TC-13599544 include integration into control panels, electrical appliances, and instrumentation systems where dependable toggle action and durability are essential. The switch's robust construction and precise mechanism ensure long-term operation across varied environmental conditions.
Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 6A
Actuator Marking I/0/II
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Contact Material Cu-alloy, nickel plated
Contact Resistance <20mΩ
Content 1
Dimensions (L x W x H) 21 x 15 x 24.7 mm
Durability 300,000 switching cycles
Electrical lifespan 300,000 switching cycles
Front panel cut-out 13 x 19.4mm
Front panel thickness 2mm
Height 24.7mm
Length 21mm
Material Thermoplastic
Maximum Temperature 80°C
Min. temperature -10°C
Number of pins 3
Print motif I/0/II
Product Type Toggle switch
Switch position 1 x On/Off/On
Type TC-13599544
Voltage Rating 250V AC
Width 15mm

Reviews

Be the first to submit a review

Trustpilot