TRU COMPONENTS TC-13748860 Linear vibrator 6 bar 2250 U/min 1 pc Pneumatic |
18-3217
|
|
Despatched within 4 working days - 17 in stock
|
1+ £196.09
Price per unit Ex VAT
|
TC-FAL-18 |
205N |
G 1/8 |
2250 U/min |
6bar |
50°C |
2bar |
5°C |
5 up to 50°C |
Linear vibrator |
TRU COMPONENTS TC-13748864 Linear vibrator 2020 U/min G 1/4 Pneumatic 1 pc |
18-3218
|
|
Despatched within 4 working days - 16 in stock
|
1+ £224.28
Price per unit Ex VAT
|
TC-FAL-25 |
530N |
G 1/4 |
2020 U/min |
6bar |
50°C |
2bar |
5°C |
5 up to 50°C |
Linear vibrator |
TRU COMPONENTS TC-13748868 Linear vibrator 6705 U/min G 1/8 Pneumatic 1 pc |
18-3219
|
|
Despatched within 4 working days - 18 in stock
|
1+ £101.00
Price per unit Ex VAT
|
TC-FP-12-M |
|
G 1/8 |
6705 U/min |
6bar |
50°C |
2bar |
5°C |
5 up to 50°C |
Linear vibrator |
TRU COMPONENTS TC-13748872 Linear vibrator 5855 U/min G 1/8 Pneumatic Vibrator |
18-3220
|
|
Despatched within 4 working days - 6 in stock
|
1+ £113.68
Price per unit Ex VAT
|
TC-FP-18-M |
|
G 1/8 |
5855 U/min |
6bar |
50°C |
2bar |
5°C |
5 up to 50°C |
Linear vibrator |
TRU COMPONENTS TC-13748876 Linear vibrator Pneumatic 4165 U/min G 1/8 6bar |
18-3221
|
|
Despatched within 4 working days - 7 in stock
|
1+ £142.09
Price per unit Ex VAT
|
TC-FP-25-M |
|
G 1/8 |
4165 U/min |
6bar |
50°C |
2bar |
5°C |
5 up to 50°C |
Linear vibrator |
TRU COMPONENTS TC-13748880 Linear vibrator 4580 RPM G 1/4 pneumatic vibrators |
18-3222
|
|
Despatched within 4 working days - 24 in stock
|
1+ £168.33
Price per unit Ex VAT
|
TC-FP-35-M |
|
G 1/4 |
4580 U/min |
6bar |
50°C |
2bar |
5°C |
5 up to 50°C |
Linear vibrator |