TRU COMPONENTS TC-13748860 Linear vibrator 6 bar 2250 U/min 1 pc Pneumatic

MPN
TC-13748860
EAN-13
4064161485003
Order Code
18-3217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £196.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents TC-13748860 is a linear vibrator designed to operate at a pressure of 6 bar and achieve a rotational speed of 2250 revolutions per minute. This pneumatic component, also referred to by the alternate description 3437215, is robustly constructed for reliable performance in demanding engineering applications such as material handling systems, vibration feeding, and compaction tasks. Its advanced design ensures efficient energy consumption and consistent vibratory motion, which can enhance operational precision and improve process control in automated environments. The linear vibrator's versatility makes it suitable for integration into various mechanical systems where movement or compaction is required, providing engineers with a durable and efficient solution.
Type TC-FAL-18
Centrifugal force at 6 bar 205N
Internal thread G 1/8
Max. operating pressure 6bar
Maximum Operating Temperature 50°C
Min. operating pressure 2bar
Minimum Operating Temperature 5°C
Nominal frequency at 6 bar 2250 U/min
Operating Temperature 5 up to 50°C
Product Type Linear vibrator

Reviews

Be the first to submit a review

Trustpilot