TRU COMPONENTS TC-13748864 Linear vibrator 2020 U/min G 1/4 Pneumatic 1 pc

MPN
TC-13748864
EAN-13
4064161485010
Order Code
18-3218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £224.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents TC-13748864 is a linear vibrator designed for efficient pneumatic operation, identified by the alternate description 3437216. This precision-engineered component operates at a speed of 2020 revolutions per minute (U/min) and is equipped with a G 1/4 connection, offering reliable performance in various industrial applications. The pneumatic linear vibrator is suited for tasks requiring consistent material flow, such as the discharge of bulk materials in hoppers or the prevention of clogging in pipes and chutes. Designed with durability and performance in mind, it provides a robust solution for enhancing the efficiency of automated processes.
Type TC-FAL-25
Centrifugal force at 6 bar 530N
Internal thread G 1/4
Max. operating pressure 6bar
Maximum Operating Temperature 50°C
Min. operating pressure 2bar
Minimum Operating Temperature 5°C
Nominal frequency at 6 bar 2020 U/min
Operating Temperature 5 up to 50°C
Product Type Linear vibrator

Reviews

Be the first to submit a review

Trustpilot