TRU COMPONENTS TC-13748868 Linear vibrator 6705 U/min G 1/8 Pneumatic 1 pc

MPN
TC-13748868
EAN-13
4064161485027
Order Code
18-3219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £101.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TruComponents TC-13748868, also referred to as 3437217, is a linear vibrator designed for pneumatic applications, operating at a speed of 6705 revolutions per minute. This component incorporates a G 1/8 connection, facilitating integration into a wide range of pneumatic systems. Its efficient vibration output makes it suitable for diverse engineering applications such as assisting material flow in hopper systems, preventing blockages in material handling environments, and enhancing separation processes in screening applications. The linear vibrator is constructed to deliver reliable, consistent performance, allowing engineers to maintain optimal system functionality.
Type TC-FP-12-M
Internal thread G 1/8
Max. operating pressure 6bar
Maximum Operating Temperature 50°C
Min. operating pressure 2bar
Minimum Operating Temperature 5°C
Nominal frequency at 6 bar 6705 U/min
Operating Temperature 5 up to 50°C
Product Type Linear vibrator

Reviews

Be the first to submit a review

Trustpilot