TRU COMPONENTS TC-13748876 Linear vibrator Pneumatic 4165 U/min G 1/8 6bar

MPN
TC-13748876
EAN-13
4064161485041
Order Code
18-3221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £142.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TruComponents TC-13748876 is identified by the alternate description 3437219. This linear vibrator operates pneumatically with a rotational speed of 4165 RPM and features a G 1/8 connection, optimised for a working pressure of 6 bar. It is designed for reliability and efficiency in applications where linear vibration is needed, such as aiding in material flow in hoppers, preventing blockages in pipes, and enhancing the compaction of materials in moulds. With its precise construction and robust performance, the TruComponents TC-13748876 is well-suited to industrial environments that require consistent vibration solutions.
Type TC-FP-25-M
Internal thread G 1/8
Max. operating pressure 6bar
Maximum Operating Temperature 50°C
Min. operating pressure 2bar
Minimum Operating Temperature 5°C
Nominal frequency at 6 bar 4165 U/min
Operating Temperature 5 up to 50°C
Product Type Linear vibrator

Reviews

Be the first to submit a review

Trustpilot