TRU COMPONENTS TC-13748880 Linear vibrator 4580 RPM G 1/4 pneumatic vibrators

MPN
TC-13748880
EAN-13
4064161485058
Order Code
18-3222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £168.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents TC-13748880, alternatively known as 3437220, is a high-performance pneumatic linear vibrator engineered for precision applications. This vibrator operates at 4580 revolutions per minute (RPM) and features a G 1/4 port, facilitating optimal integration in systems requiring linear motion control. Its robust construction ensures reliable performance in demanding industrial environments, such as material handling, where vibratory motion is crucial for the efficient feeding, settling, and compaction of materials. The design of the TC-13748880 prioritises durability and consistent operation, making it well-suited for use in applications requiring continuous duty cycles.
Type TC-FP-35-M
Internal thread G 1/4
Max. operating pressure 6bar
Maximum Operating Temperature 50°C
Min. operating pressure 2bar
Minimum Operating Temperature 5°C
Nominal frequency at 6 bar 4580 U/min
Operating Temperature 5 up to 50°C
Product Type Linear vibrator

Reviews

Be the first to submit a review

Trustpilot