TRU COMPONENTS TC-13748872 Linear vibrator 5855 U/min G 1/8 Pneumatic Vibrator

MPN
TC-13748872
EAN-13
4064161485034
Order Code
18-3220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £113.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TruComponents TC-13748872, also known by its alternate description 3437218, is a linear pneumatic vibrator characterised by an operating speed of 5855 revolutions per minute with a thread size of G 1/8. This product is designed to deliver efficient vibration through pneumatic power, eliminating the need for electric operation and enhancing reliability and longevity in demanding industrial environments. Typical engineering applications for this device include material flow facilitation in hoppers, reducing friction or adhesion in chute systems, and aiding in the compaction of concrete or other particulate materials. Its robust construction makes it particularly suitable for use in scenarios requiring consistent vibration to maintain optimal process efficiency.
Type TC-FP-18-M
Internal thread G 1/8
Max. operating pressure 6bar
Maximum Operating Temperature 50°C
Min. operating pressure 2bar
Minimum Operating Temperature 5°C
Nominal frequency at 6 bar 5855 U/min
Operating Temperature 5 up to 50°C
Product Type Linear vibrator

Reviews

Be the first to submit a review

Trustpilot