TRU COMPONENTS TC-7226584 Alarm sounder 80 dB 24 V DC 1 pc Sound Transducers |
18-3378
|
|
Despatched within 4 working days - 342 in stock
|
2+ £3.93
Price per unit Ex VAT
|
Clamp |
|
24V DC |
Round |
1 |
22mm |
(Ø x H) 22 mm x 63 mm |
Front |
63mm |
80dB |
Alarm sounder |
TRU COMPONENTS TC-7226588 Alarm sounder 80 dB 230 V AC 1 piece |
18-3379
|
|
Despatched within 4 working days - 944 in stock
|
1+ £4.04
Price per unit Ex VAT
|
Clamp |
Red |
230V AC |
Round |
1 |
22mm |
(Ø x H) 22 mm x 63 mm |
Front |
63mm |
80dB |
Alarm sounder |
TRU COMPONENTS TC-7226592 Alarm sounder 80 dB 24 V DC 1 pc Sound Transducer |
18-3392
|
|
Despatched within 4 working days - 243 in stock
|
1+ £5.15
Price per unit Ex VAT
|
Screws |
|
24V DC |
Round |
1 |
22mm |
(Ø x H) 22 mm x 63 mm |
Front |
63mm |
80dB |
Alarm sounder |
TRU COMPONENTS TC-7226596 Alarm sounder 80 dB 12 V DC 1 piece(s) |
18-3393
|
|
Despatched within 4 working days - 347 in stock
|
1+ £5.02
Price per unit Ex VAT
|
Screws |
Red |
12V DC |
Round |
1 |
22mm |
(Ø x H) 22 mm x 63 mm |
Front |
63mm |
80dB |
Alarm sounder |
TRU COMPONENTS TC-7226600 Alarm sounder 80dB 24V DC 1pc Sound Transducer |
18-3394
|
|
Despatched within 4 working days - 250 in stock
|
1+ £4.08
Price per unit Ex VAT
|
Clamp |
Red |
24V DC |
Round |
1 |
22mm |
(Ø x H) 22 mm x 63 mm |
Front |
63mm |
80dB |
Alarm sounder |
TRU COMPONENTS TC-7226604 Alarm Sounder 80 dB 230 V AC 1 pc Sound Transducer |
18-3395
|
|
Despatched within 4 working days - 103 in stock
|
1+ £5.44
Price per unit Ex VAT
|
Screws |
Red |
230V AC |
Round |
1 |
22mm |
(Ø x H) 22 mm x 63 mm |
Front |
63mm |
80dB |
Alarm sounder |