TRU COMPONENTS TC-7226592 Alarm sounder 80 dB 24 V DC 1 pc Sound Transducer

MPN
TC-7226592
EAN-13
2050005648224
Order Code
18-3392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 243 in stock

TruComponents TC-7226592, a sound transducer identified by the alternate description 1806648 - TruComponents TC-7226592. This device operates at 24 V DC, efficiently emitting an alarm sound at a robust 80 dB, making it suitable for environments requiring reliable auditory warnings. The sound transducer is designed for engineering applications such as industrial machinery, where it can serve as an alert signal in control panels or systems requiring audio notification of operational states or emergencies. Due to its specific voltage and sound output characteristics, this component is an excellent choice for integration into safety circuits and alert systems within automated processes.
Type Round
Connection Screws
Content 1
Diameter 22mm
Dimensions (Ø x H) 22 mm x 63 mm
Fastening method Front
Height 63mm
Noise emission 80dB
Product Type Alarm sounder
Voltage 24V DC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot