TRU COMPONENTS TC-7226600 Alarm sounder 80dB 24V DC 1pc Sound Transducer

MPN
TC-7226600
EAN-13
2050005648248
Order Code
18-3394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 250 in stock

TruComponents TC-7226600, also known by its alternate description 1806650, is an efficient and reliable sound transducer designed to deliver an 80 dB alert at 24 V DC from a compact form factor. This product is intended for use in various engineering applications including industrial control systems, safety alarms, and monitoring equipment, where audible signalling is required to alert operators of specific conditions. Its robust construction ensures durability and long-lasting performance in demanding environments, making it a suitable choice for integration into critical systems needing consistent and clear audio alerts. The transducer's design facilitates easy installation and maintenance, contributing to its practicality in the field.
Type Round
Colour Red
Connection Clamp
Content 1
Diameter 22mm
Dimensions (Ø x H) 22 mm x 63 mm
Fastening method Front
Height 63mm
Noise emission 80dB
Product Type Alarm sounder
Voltage 24V DC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot