TRU COMPONENTS TC-7226584 Alarm sounder 80 dB 24 V DC 1 pc Sound Transducers

MPN
TC-7226584
EAN-13
2050005648200
Order Code
18-3378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

TruComponents TC-7226584 is alarm sounder designed for precision and reliability in various engineering applications. Operating at 24 V DC, this sound transducer delivers a sound pressure level of 80 dB, providing effective auditory alerts in both industrial and domestic settings. Engineered for robust performance, the TC-7226584 is particularly suitable for use in warning systems, security installations, and machinery that require audible alerts for safety and operational purposes. Its compact design allows for ease of integration into existing systems, making it a versatile component for engineers seeking dependable sound notification solutions.
Type Round
Connection Clamp
Content 1
Diameter 22mm
Dimensions (Ø x H) 22 mm x 63 mm
Fastening method Front
Height 63mm
Noise emission 80dB
Product Type Alarm sounder
Voltage 24V DC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot