TRU COMPONENTS TC-7226588 Alarm sounder 80 dB 230 V AC 1 piece

MPN
TC-7226588
EAN-13
2050005648217
Order Code
18-3379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 944 in stock

TruComponents TC-7226588, also known by its alternate description number 1806647, which is a robust alarm sounder designed for industrial applications. This reliable device operates at a sound level of 80 dB and is powered by a 230 V AC electrical supply, ensuring it meets the rigorous demands of various engineering environments. Typical applications include integration into machinery, control panels, and safety systems where audible alerts are necessary to signal equipment status or potential hazards. The sounder's durable construction and efficient performance make it an ideal choice for both installations and system upgrades, providing a dependable solution for engineers seeking to enhance operational safety.
Type Round
Colour Red
Connection Clamp
Content 1
Diameter 22mm
Dimensions (Ø x H) 22 mm x 63 mm
Fastening method Front
Height 63mm
Noise emission 80dB
Product Type Alarm sounder
Voltage 230V AC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot