TRU COMPONENTS TC-7226596 Alarm sounder 80 dB 12 V DC 1 piece(s)

MPN
TC-7226596
EAN-13
2050005648231
Order Code
18-3393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 347 in stock

TruComponents TC-7226596 is a alarm sounder designed for efficient auditory signalling. Operating at 12 V DC, this compact device boasts an 80 dB sound level, making it suitable for various noise alert applications where moderate sound output is required. Engineered with precision, the sounder is ideal for integration into security systems, industrial machinery, or safety equipment, providing reliable performance in environments that demand dependable sound alerts. Identified alternatively as 1806649, this component serves multiple engineering applications where immediate auditory feedback is essential for operational safety and compliance.
Type Round
Colour Red
Connection Screws
Content 1
Diameter 22mm
Dimensions (Ø x H) 22 mm x 63 mm
Fastening method Front
Height 63mm
Noise emission 80dB
Product Type Alarm sounder
Voltage 12V DC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot