TRU COMPONENTS TC-7226604 Alarm Sounder 80 dB 230 V AC 1 pc Sound Transducer

MPN
TC-7226604
EAN-13
2050005648255
Order Code
18-3395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

TruComponents TC-7226604 is an alarm sounder that is engineered with precision to deliver reliable acoustic warnings. This 230 V AC sound transducer, also known under the alternate description 1806651, produces an audible output of 80 dB, making it suitable for various industrial and commercial applications where audible signalling is critical. Its robust construction ensures durability and consistency in performance, making it ideal for integration into systems requiring effective alarm notification, such as automated plant machinery or building safety systems. Designed for ease of installation and integration, the sounder provides a dependable solution for environments where audio alerts are necessary for hazard indication or process monitoring.
Type Round
Colour Red
Connection Screws
Content 1
Diameter 22mm
Dimensions (Ø x H) 22 mm x 63 mm
Fastening method Front
Height 63mm
Noise emission 80dB
Product Type Alarm sounder
Voltage 230V AC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot