TruComponents 751482 Toggle switch Panel Mount On/On DPDT Solder Terminals

MPN
751482
EAN-13
4064161299679
Order Code
75-1482
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.47
5+ £2.20
10+ £2.02
25+ £1.90
50+ £1.80
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,004 in stock

Toggle switch 6 A Connection via solder terminals. Contact and connection of copper-silver alloy. Silver-plated surface. Epoxy sealed against dust. Moisture resistant. Stainless steel cover. With guiding nose.
Mounting Type Panel Mount
Contact Configuration 2 x On/On
Switch Function latch
Current Rating (Amps) 3A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Contact Resistance max. 50mΩ
Dielectric Strength 1000 V/AC/60 s
Front panel thickness 1mm
Insulation Resistance 500 V/DC min. 100MΩ
Lighting Type None
Misc Attribute TC-TA202A1
Number of pins 2
Recess Diameter 6.2mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot