R-TECH 780560 Miniature Slide Switch DPDT

MPN
780560
Brand
R-TECH
EAN-13
5053556002252
Order Code
78-0560
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.563
50+ £0.459
100+ £0.369
500+ £0.285
1000+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 8,455 in stockAdditional quantity lead time 6 months

A miniature slide switch with solder tag connections and break-before-make DPDT contacts, suitable for a wide range of miniature electronic applications.


  • Contact configuration: DPDT, break-before-make
  • Rated current::
  • 300mA 125V AC
  • 500mA 50V DC
  • Terminals: solder lug
  • Length: 23.3mm
  • Width: 7.7mm
  • Height: 14.2mm
  • Fixing centres: 19mm
  • Fixing holes: threaded 2x M2 x 0.4
Type Slide switch
Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 500mA
Actuator Type Raised Actuator
Illumination Type None
Terminals solder lug

Reviews

Be the first to submit a review

Trustpilot