R-TECH 524434 6V Buzzer (Low Profile) 11.6mm dia

MPN
524434
Brand
R-TECH
EAN-13
5053556005543
Order Code
52-4434
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage Rating:

    6V 12V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.18
25+ £0.988
50+ £0.889
100+ £0.821
500+ £0.763
1000+ £0.712
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8,779 in stockAdditional quantity lead time 6 months

A PCB mounting buzzer with a loud but pleasant 85dB tone, operating from a 6V DC supply. The buzzer is only 7.5mm high when mounted on the PCB. It will work with a supply voltage ranging from 3 to 8V DC. Supply polarity is marked on the bottom of the top of the housing as an aid to installation. The case is finished in black.


  • The base of the device is potted to maximise protection against flux contamination
  • Masking label is included over the sound emission hole to permit board cleaning
  • Encapsulated in a low profile housing making them particularly suitable for inclusion in miniature electronics instrumentation
  • Supplied with PCB pins for direct mounting to PCBs
  • Small / low profile design
  • Compact rich sound
  • Pitch 7.6mm
  • Application: cellular phones, pagers, communication equipment, computers, household appliances, security of electronic devices
  • Dimensions 11.6 x 11.6 x 7.5mm
  • Type Buzzer
    Voltage Rating 6V

    Reviews

    Be the first to submit a review

    Trustpilot