Diptronics DTS-31N-B 4.3mm Miniature Rectangular Tact Switch

MPN
DTS-31N-B
Brand
Diptronics
Order Code
78-1120
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.128
100+ £0.097
500+ £0.084
1000+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,697 in stockAdditional 1,080 due on 02/12/2026

A miniature rectangular switch with a positive action and tactile feedback.


  • SPST-NO contact
  • 50mA contact current
  • 12V DC contact voltage
  • 160gf operating force
  • 0.25mm travel
  • 100mΩ contact resistance
  • -25 to +70ºC operating temperature
  • PC pin terminal
  • Brown actuator
  • Button actuator
  • 6mm long, 3.5mm wide, 4.3mm high
  • Not suitable for PCB washing
  • Diptronics type DTS-31N-B
Type Tactile switch cover
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Actuator Length 4.3mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination Brown
Operating Force 160gf
Action NO
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot