597254 - Toggle switch,Panel Mount,Off/On,SPST,Solder Terminals

Contact and connection of copper-silver alloy. Silver-plated surface. Epoxy resin sealed against dust. Moisture resistant. Stainless steel cover. With guiding nose.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Actuator Colour Actuator Type Casing/button Colour Contact Resistance Dielectric Strength Insulation Resistance Misc Attribute Number of pins Number of Poles Mounting Type Current Rating (Amps) Illumination Type Front panel thickness Lighting Type Recess Diameter Switching Voltage Termination Style Type
TruComponents 751474 Toggle switch Panel Mount Off/On SPST Solder Terminals
TruComponents 751474 Toggle switch Panel Mount Off/On SPST Solder Terminals
Standard range
Order code: 75-1474
MPN: 751474

Despatched within 4 working days - 3,355 in stock
2+ £2.42
5+ £2.16
10+ £1.98
25+ £1.87
50+ £1.76
100+ £1.70
Price per unit Ex VAT
1 x Off/On latch Chrome Steel lever Metal 50mΩ 1000 V/AC/60 s 500 V/DC/100MΩ TC-TA101A1 1 1 Panel Mount 3A Non-Illuminated 1mm None 6.2mm 250V AC Solder tag Toggle switch
TruComponents 751475 Toggle switch Panel Mount On/On SPDT Solder Terminals
TruComponents 751475 Toggle switch Panel Mount On/On SPDT Solder Terminals
Standard range
Order code: 75-1475
MPN: 751475

Despatched within 4 working days - 2,742 in stock
2+ £2.50
5+ £2.23
10+ £2.04
25+ £1.93
50+ £1.82
100+ £1.76
Price per unit Ex VAT
1 x On/On latch Chrome Steel lever Metal TC-TA102A1 1 1 Panel Mount 3A Non-Illuminated 1mm None 6.2mm 250V AC Solder tag Toggle switch
TruComponents 751476 Toggle switch Panel Mount On/Off/On SPDT Solder Terminals
TruComponents 751476 Toggle switch Panel Mount On/Off/On SPDT Solder Terminals
Standard range
Order code: 75-1476
MPN: 751476

Despatched within 4 working days - 2,912 in stock
3+ £1.72
5+ £1.53
10+ £1.41
25+ £1.33
50+ £1.25
100+ £1.21
Price per unit Ex VAT
1 x On/Off/On latch/0/latch Chrome Steel lever Metal TC-TA103A1 1 1 Panel Mount 3A Non-Illuminated 1mm None 6.2mm 250V AC Solder tag Toggle switch
TruComponents 751477 Toggle switch Panel Mount Off/On SPST Solder Terminals
TruComponents 751477 Toggle switch Panel Mount Off/On SPST Solder Terminals
Standard range
Order code: 75-1477
MPN: 751477

Despatched within 4 working days - 564 in stock
2+ £2.48
5+ £2.21
10+ £2.02
25+ £1.91
50+ £1.80
100+ £1.74
Price per unit Ex VAT
1 x Off/On latch Chrome Metal 50mΩ 1000 V/AC/60 s 500 V/DC/100MΩ TC-TA101F1 1 1 Panel Mount 3A Non-Illuminated 1mm None 6.2mm 250V AC Solder tag Toggle switch
TruComponents 751478 Toggle switch Panel Mount On/On SPDT Solder Terminals
TruComponents 751478 Toggle switch Panel Mount On/On SPDT Solder Terminals
Standard range
Order code: 75-1478
MPN: 751478

Despatched within 4 working days - 333 in stock
2+ £2.72
5+ £2.42
10+ £2.22
25+ £2.09
50+ £1.98
100+ £1.91
Price per unit Ex VAT
1 x On/On latch Chrome Metal TC-TA102F1 1 1 Panel Mount 3A Non-Illuminated 1mm None 6.2mm 250V AC Solder tag Toggle switch
TruComponents 751479 Toggle switch Panel Mount On/Off/On SPDT Solder Terminals
TruComponents 751479 Toggle switch Panel Mount On/Off/On SPDT Solder Terminals
Standard range
Order code: 75-1479
MPN: 751479

Despatched within 4 working days - 331 in stock
2+ £2.76
5+ £2.46
10+ £2.26
25+ £2.13
50+ £2.01
100+ £1.94
Price per unit Ex VAT
1 x On/Off/On latch/0/latch Chrome Metal TC-TA103F1 1 1 Panel Mount 3A Non-Illuminated 1mm None 6.2mm 250V AC Solder tag Toggle switch
TruComponents 751480 Toggle switch Panel Mount On/On SPDT Solder Terminals
TruComponents 751480 Toggle switch Panel Mount On/On SPDT Solder Terminals
Standard range
Order code: 75-1480
MPN: 751480

Despatched within 4 working days - 215 in stock
3+ £1.97
5+ £1.75
10+ £1.61
25+ £1.52
50+ £1.43
100+ £1.38
Price per unit Ex VAT
1 x On/On latch Chrome Plastic lever Black TC-TA102G1 1 1 Panel Mount 3A Non-Illuminated 1mm None 6.2mm 250V AC Solder tag Toggle switch
TruComponents 751481 Toggle switch Panel Mount On/Off/On SPDT Solder Terminals
TruComponents 751481 Toggle switch Panel Mount On/Off/On SPDT Solder Terminals
Standard range
Order code: 75-1481
MPN: 751481

Despatched within 4 working days - 134 in stock
3+ £1.85
5+ £1.65
10+ £1.51
25+ £1.43
50+ £1.35
100+ £1.30
Price per unit Ex VAT
1 x On/Off/On latch/0/latch Chrome Plastic lever Black TC-TA103G1 1 1 Panel Mount 3A Non-Illuminated 1mm None 6.2mm 250V AC Solder tag Toggle switch
TruComponents 751482 Toggle switch Panel Mount On/On DPDT Solder Terminals
TruComponents 751482 Toggle switch Panel Mount On/On DPDT Solder Terminals
Standard range
Order code: 75-1482
MPN: 751482

Despatched within 4 working days - 849 in stock
2+ £2.47
5+ £2.20
10+ £2.02
25+ £1.90
50+ £1.80
100+ £1.73
Price per unit Ex VAT
2 x On/On latch Chrome Steel lever Metal max. 50mΩ 1000 V/AC/60 s 500 V/DC min. 100MΩ TC-TA202A1 2 Panel Mount 3A Non-Illuminated 1mm None 6.2mm 250V AC Solder tag Toggle switch
TruComponents 751483 Toggle switch Panel Mount On/On DPDT Solder Terminals
TruComponents 751483 Toggle switch Panel Mount On/On DPDT Solder Terminals
Standard range
Order code: 75-1483
MPN: 751483

Despatched within 4 working days - 1,117 in stock
2+ £2.93
5+ £2.60
10+ £2.40
25+ £2.25
50+ £2.14
100+ £2.06
Price per unit Ex VAT
2 x On/On latch Chrome Metal max. 50mΩ 1000 V/AC/60 s 500 V/DC min. 100MΩ TC-TA202F1 2 Panel Mount 3A Non-Illuminated 1mm None 6.2mm 250V AC Solder tag Toggle switch
TruComponents 751484 Toggle switch Panel Mount On/Off/On DPDT Solder Terminals
TruComponents 751484 Toggle switch Panel Mount On/Off/On DPDT Solder Terminals
Standard range
Order code: 75-1484
MPN: 751484

Despatched within 4 working days - 191 in stock
2+ £2.77
5+ £2.46
10+ £2.26
25+ £2.13
50+ £2.01
100+ £1.94
Price per unit Ex VAT
2 x On/Off/On latch/0/latch Black Plastic lever Black 50mΩ 1000 V/AC/60 s 500 V/DC 100MΩ TC-TA203G1 2 Panel Mount 3A Non-Illuminated 1mm None 6.2mm 250V AC Solder tag Toggle switch

Trustpilot