TRUCOMPONENTS 605270 2 breakers momentary 500 V AC

Tru Components Contact SA-CA 1 maker - Contact block for Ø22/25 selector switch - A Contact, normally open. Singular type. Loose screw prevention
Description Image Product Buy Pricing (Ex VAT) Type Switch Function Connection Contact Type Current Rating Contact Material Dim Voltage Rating Durability Electrical lifespan Height Misc Attribute 1 Length Misc Attribute 2 IP Rating Maximum Temperature Switch position Min. temperature Misc Attribute Width
TruComponents 660009 2 breakers momentary 500 V AC
TruComponents 660009 2 breakers momentary 500 V AC
Standard range
Order code: 66-0009
MPN: 660009

Despatched within 4 working days - 223 in stock
2+ £2.45
3+ £2.34
5+ £2.23
10+ £2.18
25+ £2.13
50+ £2.09
Price per unit Ex VAT
Contact Breakers Momentary Screws 2 breakers 2A Silver (L x W x H) 36 x 29 x 32 mm 500V AC 1 million cycles 50 000 cycles 32mm 36mm +55°C 2 NC -25°C LAS0-A 29mm
TruComponents 660010 1 breaker/1 maker momentary 500 V AC
TruComponents 660010 1 breaker/1 maker momentary 500 V AC
Standard range
Order code: 66-0010
MPN: 660010

Despatched within 4 working days - 202 in stock
2+ £2.54
3+ £2.42
5+ £2.31
10+ £2.26
25+ £2.21
50+ £2.16
Price per unit Ex VAT
Breaker Momentary Screws 2A Silver (L x W x H) 36 x 29 x 32 mm 500V AC 1 million cycles 50 000 cycles 32mm 36mm IP40 +55°C 1 NO, 1 NC -25°C LAS0-B 29mm
TruComponents 660011 2 makers momentary 500 V AC
TruComponents 660011 2 makers momentary 500 V AC
Standard range
Order code: 66-0011
MPN: 660011

Despatched within 4 working days - 134 in stock
2+ £2.52
3+ £2.40
5+ £2.29
10+ £2.24
25+ £2.19
50+ £2.15
Price per unit Ex VAT
Momentary Switch Momentary Screws 2 makers 2A Silver (L x W x H) 36 x 29 x 32 mm 500V AC 1 million cycles 50 000 cycles 32mm 36mm IP40 +55°C 2 NO -25°C LAS0-C 29mm
TruComponents 660044 Contact 1 maker 110 V/250 V
TruComponents 660044 Contact 1 maker 110 V/250 V
Standard range
Order code: 66-0044
MPN: 660044

Despatched within 4 working days - 457 in stock
2+ £2.72
3+ £2.59
5+ £2.47
10+ £2.42
25+ £2.36
50+ £2.31
Price per unit Ex VAT
Contact Maker Screw terminal 1 maker 10A (L x W x H) 39.6 x 10.2 x 32.4 mm 110/240V ≧100,000 operations (20 operations/min) 32.4mm Singular type contact block 39.6mm SA-CA 1 NC 10.2mm
TruComponents 660045 Contact 1 maker 110 V/250 V
TruComponents 660045 Contact 1 maker 110 V/250 V
Standard range
Order code: 66-0045
MPN: 660045

Despatched within 4 working days - 281 in stock
2+ £2.95
3+ £2.80
5+ £2.68
10+ £2.62
25+ £2.56
50+ £2.51
Price per unit Ex VAT
Contact Maker Screw terminal 1 maker 10A (L x W x H) 37.6 x 10.2 x 31.4 mm 110/240V 31.4mm Modular type contact block 37.6mm SA-CAM 1 NC 10.2mm
TruComponents 660046 Contact 1 breaker 110 V/250 V
TruComponents 660046 Contact 1 breaker 110 V/250 V
Standard range
Order code: 66-0046
MPN: 660046

Despatched within 4 working days - 87 in stock
2+ £2.72
3+ £2.59
5+ £2.47
10+ £2.42
25+ £2.36
50+ £2.31
Price per unit Ex VAT
Contact Breaker Screw terminal 1 breaker 10A (L x W x H) 39.6 x 10.2 x 32.4 mm 110/240V 32.4mm Singular type contact block 39.6mm SA-CB 1 NO 10.2mm
TruComponents 660047 Contact 1 breaker 110 V/250 V
TruComponents 660047 Contact 1 breaker 110 V/250 V
Standard range
Order code: 66-0047
MPN: 660047

Despatched within 4 working days - 91 in stock
2+ £2.63
3+ £2.50
5+ £2.39
10+ £2.33
25+ £2.28
50+ £2.24
Price per unit Ex VAT
Contact Breaker Screw terminal 1 breaker 10A (L x W x H) 37.6 x 10.2 x 31.4 mm 110/240V 31.4mm Modular type contact block 37.6mm SA-CBM 1 NO 10.2mm

Trustpilot