TruComponents 660009 2 breakers momentary 500 V AC

MPN
660009
EAN-13
4016138826975
Order Code
66-0009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.45
3+ £2.34
5+ £2.23
10+ £2.18
25+ £2.13
50+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The Tru Components 660009 is a dual momentary push-button breaker designed for electrical applications operating at a voltage of up to 500 V AC
Type Contact Breakers
Switch Function Momentary
Voltage Rating 500V AC
Current Rating 2A
Connection Screws
Contact Material Silver
Contact Type 2 breakers
Dim (L x W x H) 36 x 29 x 32 mm
Durability 1 million cycles
Electrical lifespan 50 000 cycles
Height 32mm
Length 36mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-A
Mounting Type Front panel fixed
Switch position 2 NC
Weight 26g
Width 29mm

Reviews

Be the first to submit a review

Trustpilot