TruComponents 660010 1 breaker/1 maker momentary 500 V AC

MPN
660010
EAN-13
4016138826982
Order Code
66-0010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.54
3+ £2.42
5+ £2.31
10+ £2.26
25+ £2.21
50+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

The Tru Components 660010 is a momentary switch designed to operate at a maximum voltage of 500 V AC, making it suitable for various industrial and commercial applications.
Type Breaker
Switch Function Momentary
Voltage Rating 500V AC
Current Rating 2A
Connection Screws
Contact Material Silver
Dim (L x W x H) 36 x 29 x 32 mm
Durability 1 million cycles
Electrical lifespan 50 000 cycles
Height 32mm
IP Rating IP40
Length 36mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-B
Mounting Type Front panel fixed
Switch position 1 NO, 1 NC
Weight 26g
Width 29mm

Reviews

Be the first to submit a review

Trustpilot