TruComponents 660046 Contact 1 breaker 110 V/250 V

MPN
660046
EAN-13
4064161195759
Order Code
66-0046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.72
3+ £2.59
5+ £2.47
10+ £2.42
25+ £2.36
50+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Tru Components Contact SA-CB 1 breaker - Contact block for Ø22/25 selector switch, B Contact, normally closed, Singular type, Loose screw prevention
Type Contact Breaker
Connection Screw terminal
Contact Type 1 breaker
Current Rating 10A
Dim (L x W x H) 39.6 x 10.2 x 32.4 mm
Height 32.4mm
Length 39.6mm
Misc Attribute 1 Singular type contact block
Misc Attribute 2 SA-CB
Switch position 1 NO
Voltage Rating 110/240V
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot