TruComponents 660047 Contact 1 breaker 110 V/250 V

MPN
660047
EAN-13
4064161195766
Order Code
66-0047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.63
3+ £2.50
5+ £2.39
10+ £2.33
25+ £2.28
50+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Tru Components Contact SA-CBM 1 breaker - Contact block for Ø22/25 selector switch, B Contact, normally closed. Modular type. Loose screw prevention
Type Contact Breaker
Connection Screw terminal
Contact Type 1 breaker
Current Rating 10A
Dim (L x W x H) 37.6 x 10.2 x 31.4 mm
Height 31.4mm
Length 37.6mm
Misc Attribute 1 Modular type contact block
Misc Attribute 2 SA-CBM
Switch position 1 NO
Voltage Rating 110/240V
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot